Part Details for M0220MD-202MDAR1-1 by Newhaven Display International
Overview of M0220MD-202MDAR1-1 by Newhaven Display International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0220MD-202MDAR1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70518365
|
RS | VFD Character Module, 2x20 character, 146x43x19.2, 5x8 Dot Matrix, Serial | Newhaven Display International M0220MD-202MDAR1-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.6600 | RFQ |
|
Onlinecomponents.com | VFD Character Module - 2 x 20 character (Dot Matrix) - 5v - 146.0 x 43.0 x 19.2 mm RoHS: Compliant |
71 In Stock |
|
$44.4200 / $58.5200 | Buy Now |
|
Master Electronics | VFD Character Module - 2 x 20 character (Dot Matrix) - 5v - 146.0 x 43.0 x 19.2 mm RoHS: Compliant |
71 In Stock |
|
$44.4200 / $58.5200 | Buy Now |