Part Details for M02045G-2Y03-T by MACOM
Results Overview of M02045G-2Y03-T by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M02045G-2Y03-T Information
M02045G-2Y03-T by MACOM is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for M02045G-2Y03-T
M02045G-2Y03-T CAD Models
M02045G-2Y03-T Part Data Attributes
|
M02045G-2Y03-T
MACOM
Buy Now
Datasheet
|
Compare Parts:
M02045G-2Y03-T
MACOM
ATM/SONET/SDH IC, 1-Func, PDSO16,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SSOP, SSOP16,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
M02045G-2Y03-T Frequently Asked Questions (FAQ)
-
MACOM provides a recommended PCB layout and land pattern in their application note AN-60-021, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
-
The M02045G-2Y03-T has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane on the PCB. A heat sink or thermal interface material can be used to improve heat dissipation. The device's junction temperature should be kept below 150°C to ensure reliable operation.
-
MACOM recommends using a reflow soldering process with a peak temperature of 260°C. The device is sensitive to moisture, so it's essential to follow the recommended storage and handling procedures. A soldering guide can be found in MACOM's application note AN-60-020.
-
MACOM provides a troubleshooting guide in their application note AN-60-022, which covers common issues and their solutions. Additionally, engineers can use signal integrity analysis tools and simulation software to identify and debug issues related to the device's operation.
-
The M02045G-2Y03-T is RoHS and REACH compliant, and it meets the requirements of various environmental standards, including WEEE and EU's Conflict Minerals policy. Engineers should ensure that their design and manufacturing process comply with these regulations.