Part Details for M0171-SS by RAF Electronic Hardware
Overview of M0171-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0171-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7459
|
Newark | Metric Captive Panel Screws, Ss, 3.2 Mm, Thread Size - Imperial:-, Thread Size - Metric:M3.5, Screw Length:11Mm, Fastener Plating:-, Fastener Material:Stainless Steel, Screw Head Style:Pan Head Slotted, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware M0171-SS Min Qty: 193 Package Multiple: 1 Date Code: 0 Container: Bulk | 1010 |
|
$1.5500 / $1.9300 | Buy Now |
DISTI #
1772-1068-ND
|
DigiKey | PANEL SCREW KNOB SLOTTED M3X0.5 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
190 In Stock |
|
$0.7226 / $1.3900 | Buy Now |
DISTI #
761-M0171-SS
|
Mouser Electronics | Screws & Fasteners M3X0.5 METRIC CAPTIVE SCREW RoHS: Compliant | 1804 |
|
$0.7220 / $1.2800 | Buy Now |
DISTI #
V99:2348_18476941
|
Arrow Electronics | Screw Captive Knurled-HD Slot M3 X 0.5-THD 11mm-LG Stainless Steel Plain RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 3 |
|
$0.6783 / $0.7659 | Buy Now |
DISTI #
71322576
|
RS | Captive Screw - Style 2 Metric,6.5mm HD X 11mm X M3 Thd | RAF M0171-SS RoHS: Not Compliant Min Qty: 206 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $0.9400 | RFQ |
|
Onlinecomponents.com | 2464 Factory Stock |
|
$0.7160 / $0.8700 | Buy Now | |
DISTI #
RAFM0171-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 2464 Factory Stock |
|
$0.7160 / $0.8700 | Buy Now |
Part Details for M0171-SS
M0171-SS CAD Models
M0171-SS Part Data Attributes:
|
M0171-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0171-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |