Part Details for M0118-SSMOD H.L.=14MM by RAF Electronic Hardware
Results Overview of M0118-SSMOD H.L.=14MM by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M0118-SSMOD H.L.=14MM Information
M0118-SSMOD H.L.=14MM by RAF Electronic Hardware is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for M0118-SSMOD H.L.=14MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAFM0118-SSMOD H.L.=14MM
|
DB Roberts | MET/CAPT.PANEL SCREW MOD 11MM HD X 20.5MM X M4 THD | 0 |
|
RFQ |