Part Details for M.9220 by PG Mini
Overview of M.9220 by PG Mini
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M.9220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PG-M9220
|
TME | Miniature drill, 6W, 12÷18VDC, 17000rpm, Ø: 2.35mm, Len: 1.8m Min Qty: 1 | 2 |
|
$21.1900 / $24.2200 | Buy Now |