Part Details for M.8230 by PG Mini
Overview of M.8230 by PG Mini
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-823-03L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AD8230YRZ | Analog Devices | Low Drift Instrumentation Ampl | |
AD8230YRZ-REEL | Analog Devices | Low Drift Instrumentation Ampl |
Price & Stock for M.8230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PG-M8230
|
TME | Acces.for drills, 10pcs. Min Qty: 1 | 0 |
|
$10.8000 / $12.2600 | RFQ |