There are no models available for this part yet.
Overview of M.4055 by PG Mini
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4055EUF-1#TRPBF | Analog Devices | USB Pwr Cntr & Li-Ion Lin Chr | |
LTC4055EUF-1#PBF | Analog Devices | USB Pwr Cntr & Li-Ion Lin Chr | |
LTC4055EUF#PBF | Analog Devices | USB Pwr Cntr & Li-Ion Lin Chr |
Price & Stock for M.4055 by PG Mini
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PG-M4055
|
TME | Brush, 5mm, Ø: 2.35mm, brass Min Qty: 1 | 9 |
|
$1.3000 / $1.4600 | Buy Now |