There are no models available for this part yet.
Overview of M.3690 by PG Mini
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3690HUFE#PBF | Analog Devices | 36V, 4A, 1.5MHz Sync Buck Sw R | |
LT3690HUFE#TRPBF | Analog Devices | 36V, 4A, 1.5MHz Sync Buck Sw R | |
LT3690EUFE#PBF | Analog Devices | 36V, 4A, 1.5MHz Sync Buck Sw R |
Price & Stock for M.3690 by PG Mini
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PG-M3690
|
TME | Grinding tapes, 6.3mm, grain 120, 12pcs. Min Qty: 1 | 15 |
|
$1.9100 / $2.1900 | Buy Now |