Part Details for M.1043 BM/20-200-AN by Elesa+Ganter
Overview of M.1043 BM/20-200-AN by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF1043 | Rochester Electronics LLC | BLF1043 - UHF10W Power LDMOS Transistor (Ampleon Die) |
Price & Stock for M.1043 BM/20-200-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG-37580-R
|
TME | Holder, aluminium, aluminium, H: 58mm, L: 220mm, Holes pitch: 200mm Min Qty: 1 | 0 |
|
$23.1300 | RFQ |