Part Details for M-TRS5-130B by KEMET Corporation
Overview of M-TRS5-130B by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-TRS5-130B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5534
|
Newark | Thermostat Switch, Nc, 130Deg C, Axial, Switching Temperature:130°C, Reset Temperature:-, Contact Operation:Normally Closed, Sensor Terminals:Through Hole, Sensor Housing:Axial Leaded, Contact Rating:550Ma At 140Vac, 550Ma At 200Vdc Rohs Compliant: Yes |Kemet M-TRS5-130B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 | Buy Now |
DISTI #
399-18252-ND
|
DigiKey | THERMOSTAT 130DEG C SPST-NC AXL Min Qty: 1 Lead time: 23 Weeks Container: Tray |
277 In Stock |
|
$4.8500 / $6.8900 | Buy Now |
DISTI #
80-M-TRS5-130B
|
Mouser Electronics | Thermostats 130C 50W 110V Break Axial Mold Type RoHS: Compliant | 88 |
|
$5.3300 / $9.7900 | Buy Now |
DISTI #
4078502
|
Farnell | THERMAL REED SW, 130DEG C, BREAK, 0.55A RoHS: Compliant Min Qty: 1000 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$5.3536 | Buy Now |