Part Details for M-TRS5-110B by KEMET Corporation
Overview of M-TRS5-110B by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM110/BGA | Rochester Electronics LLC | LM110 - VOLT. FOLLOWER, HIGH-SPEED - Dual marked (M38510/10602BGA) | |
LM110/BPA | Rochester Electronics LLC | LM110 - VOLT. FOLLOWER, HIGH-SPEED - Dual marked (M38510/10602BPA) |
Price & Stock for M-TRS5-110B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5532
|
Newark | Thermostat Switch, Nc, 110Deg C, Axial, Switching Temperature:110°C, Reset Temperature:-, Contact Operation:Normally Closed, Sensor Terminals:Through Hole, Sensor Housing:Axial Leaded, Contact Rating:550Ma At 140Vac, 550Ma At 200Vdc Rohs Compliant: Yes |Kemet M-TRS5-110B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 | Buy Now |
DISTI #
399-18250-ND
|
DigiKey | THERMOSTAT 110DEG C SPST-NC AXL Min Qty: 1 Lead time: 23 Weeks Container: Tray |
100 In Stock |
|
$5.4863 / $9.8000 | Buy Now |
DISTI #
80-M-TRS5-110B
|
Mouser Electronics | Thermostats 110C 50W 110V Break Axial Mold Type RoHS: Compliant | 48 |
|
$5.3300 / $10.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
350 Partner Stock |
|
$5.4200 / $5.7300 | Buy Now |
DISTI #
61203987
|
Verical | TRS Thermal Reed Switch RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 350 |
|
$5.2500 / $5.5500 | Buy Now |
DISTI #
M-TRS5-110B
|
IBS Electronics | Thermal Reed Switch 2.5C Analog Through Hole 2-Pin Axial Tray Min Qty: 151 Package Multiple: 1 | 350 |
|
$5.7720 | Buy Now |