Part Details for M-SFP-TX/RJ45-EEC-C by ATGBICS
Results Overview of M-SFP-TX/RJ45-EEC-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M-SFP-TX/RJ45-EEC-C Information
M-SFP-TX/RJ45-EEC-C by ATGBICS is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for M-SFP-TX/RJ45-EEC-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-M-SFP-TX/RJ45-EEC-C-ND
|
DigiKey | Compatible SFP 1G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
4004 In Stock |
|
$45.0500 / $53.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP 10/100/1000Base-TX (RJ45 Copper 100m Ind Temp) | 31 |
|
RFQ |