Part Details for M-SFP-LX/LC by Hirschmann Electronics GmbH & Co Kg
Overview of M-SFP-LX/LC by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-SFP-LX/LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2780
|
Newark | Fiber Optic Gigabit Ethernet Transceiver, Wavelength Typ:1.31Μm, Supply Voltage:10V, Data Rate Max:1Gbps, Product Range:-, Fibre Optic Applications:Gigabit Ethernet Rohs Compliant: Yes |Hirschmann M-SFP-LX/LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1797-1013-ND
|
DigiKey | 1000BASE-LX SINGLE MODE SFP Min Qty: 1 Lead time: 4 Weeks Container: Box |
11 In Stock |
|
$418.3460 / $431.3200 | Buy Now |
DISTI #
566-943015001
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers SFP Fiberoptic Gigabit Ethernet Transceiver SM | 4 |
|
$426.8200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 38 |
|
$425.0000 / $653.8500 | Buy Now |