Part Details for M-ODC5MC by Crydom Inc
Overview of M-ODC5MC by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-ODC5MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6632
|
Newark | 0.4" Output Module, Pcb Mount, M Series |Sensata/crydom M-ODC5MC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.2200 | Buy Now |
|
Onlinecomponents.com | Output Module - M Series - 2.75-8 VDC Control Voltage Range - 5 A Maximum Load Current - 1-100 VDC Operating Voltage Range - 1.0 msec Maximum Turn-On Time - 0.05 msec Maximum Turn-Off Time - PCB Mounting. RoHS: Compliant |
1 In Stock |
|
$71.2800 / $90.3800 | Buy Now |
|
Master Electronics | Output Module - M Series - 2.75-8 VDC Control Voltage Range - 5 A Maximum Load Current - 1-100 VDC Operating Voltage Range - 1.0 msec Maximum Turn-On Time - 0.05 msec Maximum Turn-Off Time - PCB Mounting. RoHS: Compliant |
1 In Stock |
|
$71.2800 / $90.3800 | Buy Now |