Part Details for M-IAC24 by Crydom Inc
Overview of M-IAC24 by Crydom Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-IAC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6604
|
Newark | 0.4" Input Module, Pcb Mount, M Series |Sensata/crydom M-IAC24 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$54.9200 / $76.6400 | Buy Now |
|
Onlinecomponents.com | Input Module - M Series - 90-140 VAC/VDC Control Voltage Range - 50 mA Maximum Load Current - 24 VDC Nominal Logic Supply Voltage - 30 VDC Operating Voltage Range - PCB Mounting. RoHS: Compliant |
43 Partner Stock |
|
$39.9400 / $51.5200 | Buy Now |
DISTI #
C1S156600048259
|
Chip1Stop | I/O Modules | 43 |
|
$39.3000 / $45.4000 | Buy Now |
|
Master Electronics | Input Module - M Series - 90-140 VAC/VDC Control Voltage Range - 50 mA Maximum Load Current - 24 VDC Nominal Logic Supply Voltage - 30 VDC Operating Voltage Range - PCB Mounting. RoHS: Compliant |
43 Partner Stock |
|
$39.9400 / $51.5200 | Buy Now |
Part Details for M-IAC24
M-IAC24 CAD Models
M-IAC24 Part Data Attributes
|
M-IAC24
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M-IAC24
Crydom Inc
AC-DC REG PWR SUPPLY MODULE, MODULE-5
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XSMA-P5 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |