Part Details for M-FIAM5BH12 by Vicor Corporation
Overview of M-FIAM5BH12 by Vicor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-FIAM5BH12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-M-FIAM5BH12-ND
|
DigiKey | FIAM5 "H" M28 20A SP THRD Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$306.4200 | Buy Now |
DISTI #
M-FIAM5BH12
|
Avnet Americas | Input Attenuator Module 28V Input/Output Screw Mount 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: M-FIAM5BH12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$222.0900 / $306.4200 | Buy Now |
DISTI #
492-M-FIAM5BH12
|
Mouser Electronics | Power Line Filters 5 H M28 20A SPRD RoHS: Not Compliant | 0 |
|
$222.0900 / $306.4200 | Order Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER MODULE, 1 FUNCTION(S), 36V, 20A, 9 PIN(S) | 1 |
|
$225.0000 | Buy Now |
DISTI #
M-FIAM5BH12
|
Avnet Americas | Input Attenuator Module 28V Input/Output Screw Mount 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: M-FIAM5BH12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$222.0900 / $306.4200 | Buy Now |