Part Details for M-A-JJ(01) by Hirose Electric Co Ltd
Overview of M-A-JJ(01) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M-A-JJ(01)
M-A-JJ(01) CAD Models
M-A-JJ(01) Part Data Attributes:
|
M-A-JJ(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
M-A-JJ(01)
Hirose Electric Co Ltd
RF Connector Adapter, Cable Mount, Female, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TETRAFLUORIDE | |
MIL Conformance | NO | |
Operating Frequency-Max | 0.2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |