There are no models available for this part yet.
Overview of M-7018R by ICP DAS USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-7018R by ICP DAS USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2488-M-7018R-ND
|
DigiKey | INPUT MODULE 8 ANALOG 10-30V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$439.0000 | Buy Now | |
DISTI #
70682702
|
RS | Modbus Version, 8 Thermocouple Inputs with High Voltage Protection | ICP M-7018R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$399.0500 / $443.3900 | RFQ |