Part Details for M-7018 by ICP DAS USA Inc
Results Overview of M-7018 by ICP DAS USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M-7018 Information
M-7018 by ICP DAS USA Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-182MEC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-182MEB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-182 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for M-7018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2488-M-7018-ND
|
DigiKey | INPUT MODULE 8 ANALOG 10-30V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$399.0000 | Buy Now |
DISTI #
70683152
|
RS | Modbus Version, 8 Thermocouple Inputs | ICP M-7018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$362.6900 / $402.9900 | Buy Now |