Part Details for M-7018-16 by ICP DAS USA Inc
Overview of M-7018-16 by ICP DAS USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7018L15PFI9 | Renesas Electronics Corporation | 64K X 9 5V ASYNC DPRAM | |
7018L25PFI | Renesas Electronics Corporation | 64K X 9 5V ASYNC DPRAM | |
7018VL15PF8 | Renesas Electronics Corporation | 64K X 9 5V ASYNC DPRAM |
Price & Stock for M-7018-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2488-M-7018-16-ND
|
DigiKey | INPUT MODULE 16 ANALOG 10-30V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$519.0000 | Buy Now |