Part Details for M-7005 by ICP DAS USA Inc
Overview of M-7005 by ICP DAS USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7005L15J | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM | |
7005L17J | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM | |
7005L20JGI8 | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM |
Price & Stock for M-7005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2488-M-7005-ND
|
DigiKey | I/O MOD 8 ANALG 6 DIGITAL 10-30V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$579.0000 | Buy Now |
DISTI #
70552026
|
RS | Modbus RTU Remote I/O Module, 8-Chan Thermistor Input & 6-Chan Alarm Output Mod | ICP M-7005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$526.3100 / $584.7900 | Buy Now |