-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1008
|
Newark | Common Mode Filter, 800 Ohm, 0.1A Rohs Compliant: Yes |Kemet M-538CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 124 |
|
$3.8000 / $5.9900 | Buy Now |
DISTI #
90AC5548
|
Newark | Common Mode Filter, 800 Ohm, 0.1A, Dc Current Rating:100Ma, Inductance:800µh, Product Range:M-500Ct Series, Impedance:800Ohm, Product Length:9Mm, Product Width:7.5Mm, Product Height:3.5Mm, Qualification:- Rohs Compliant: Yes |Kemet M-538CT RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 / $3.1400 | Buy Now |
DISTI #
399-20954-1-ND
|
DigiKey | CMC 100MA 3LN 800 OHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3775 In Stock |
|
$2.6866 / $5.2800 | Buy Now |
DISTI #
80-M-538CT
|
Mouser Electronics | Common Mode Chokes / Filters 50V DCR=220mOhm 0.1A Imped 800Ohm RoHS: Compliant | 1033 |
|
$2.7300 / $5.2800 | Buy Now |
DISTI #
71693438
|
RS | Common Mode Chokes, SMD, 800ohm, 220mohm | KEMET M-538CT RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7900 / $2.8700 | RFQ |
DISTI #
M-538CT
|
TME | Filter: anti-interference, SMD, 100mA, 50VDC, 220mΩ, 800uH Min Qty: 1 | 110 |
|
$2.6500 / $4.9100 | Buy Now |
DISTI #
M-538CT
|
Avnet Abacus | (Alt: M-538CT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M-538CT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M-538CT
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
DC Resistance-Max | 0.22 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.5 mm | |
Inductance | 800 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 7.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 800 OHM Ω | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Current | 0.1 A | |
Rated Voltage | 50 V | |
Width | 5.8 mm |