Part Details for M-523CT by TOKIN Corporation
Overview of M-523CT by TOKIN Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-523CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84350352
|
Verical | EMC Chip Filters Min Qty: 36 Package Multiple: 1 | Americas - 1500 |
|
$1.7979 / $2.1025 | Buy Now |
|
Quest Components | 1200 |
|
$1.9440 / $3.8880 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 1500 |
|
$1.2960 / $3.6550 | Buy Now |
Part Details for M-523CT
M-523CT CAD Models
M-523CT Part Data Attributes
|
M-523CT
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
M-523CT
TOKIN Corporation
Data Line Filter, 2 Function(s), 50V, 1.5A, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 20 MHZ | |
DC Resistance-Max | 0.065 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Rated Voltage | 50 V | |
Width | 5 mm |