Part Details for M-520C by TOKIN Corporation
Overview of M-520C by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29FCT520CSO8 | Renesas Electronics Corporation | MULTI-LEVEL PIPELINE REG |
Part Details for M-520C
M-520C CAD Models
M-520C Part Data Attributes
|
M-520C
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
M-520C
TOKIN Corporation
Data Line Filter, 2 Function(s), 1A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
Filter Type | DATA LINE FILTER | |
Height | 4.2 mm | |
Length | 6.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Packing Method | BULK | |
Rated Current | 1 A | |
Width | 5 mm |