Part Details for M-48-427 by Brady Worldwide Inc
Overview of M-48-427 by Brady Worldwide Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-48-427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W8906
|
Newark | M-48-427/Cartridge Of 200 Labels |Brady M-48-427 Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
BRADY-170752
|
TME | Self-laminating cable label, 25.4mm, white, H: 19.05mm Min Qty: 1 | 0 |
|
$39.0700 / $40.4600 | RFQ |