Part Details for M-3116-DXPBW by Bimba Manufacturing Company
Overview of M-3116-DXPBW by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3116-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
UPD70F3116GJ(A)-UEN | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703116GJ(A1)-XXX-UEN | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for M-3116-DXPBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75185106
|
RS | Cylinder, O.L., With Magnet , 2In Bore, Stroke: 16In, Dbl Act/DE/RP Mt, Bump, Rod | Bimba M-3116-DXPBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$235.3000 | RFQ |