Part Details for M-2A-SA by Excelta Corporation
Overview of M-2A-SA by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-2A-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H7938
|
Newark | Three Star Miniature Tweezer, 2-3/4 In, Tweezer Type:Miniature, Precision, Tweezer Tip Type/Style:Straight, Round, Overall Length:2.75", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:- Rohs Compliant: Na |Excelta M-2A-SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3700 | Buy Now |
DISTI #
2827-M-2A-SA-ND
|
DigiKey | TWEEZERS - MINI STRAIGHT TAPERED Min Qty: 1 Lead time: 6 Weeks Container: Box |
6 In Stock |
|
$63.9161 / $75.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.9700 / $75.2800 | Buy Now |
DISTI #
352TW1235
|
Techni-Tool, Inc. | Excelta M-2A-SA Tweezers, Mini Straight, Tapered Flat Point, Anti-Mag. SS, 2.75" OAL | 432 |
|
$62.3700 | Buy Now |
DISTI #
352TW1235
|
TestEquity LLC | Excelta M-2A-SA Tweezers, Mini Straight, Tapered Flat Point, Anti-Mag. SS, 2.75" OAL | 432 |
|
$62.3700 | Buy Now |