Part Details for M-2512K1100FBTS by Vishay Intertechnologies
Results Overview of M-2512K1100FBTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M-2512K1100FBTS Information
M-2512K1100FBTS by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M-2512K1100FBTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-2512K1100FBTS
|
Avnet Americas | M-2512 100PPM 110 1% B TS - Bulk (Alt: M-2512K1100FBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9750 / $2.7367 | Buy Now |
Part Details for M-2512K1100FBTS
M-2512K1100FBTS CAD Models
M-2512K1100FBTS Part Data Attributes
|
M-2512K1100FBTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M-2512K1100FBTS
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for M-2512K1100FBTS
This table gives cross-reference parts and alternative options found for M-2512K1100FBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M-2512K1100FBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M-2512K1100FST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512 | M-2512K1100FBTS vs M-2512K1100FST1 |
M-2512K1100FGBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M-2512K1100FBTS vs M-2512K1100FGBS |
M-2512K1100FBT0 | Vishay Thin Film | Check for Price | RES,SMT,THICK FILM,110 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | M-2512K1100FBTS vs M-2512K1100FBT0 |