Part Details for M-24201 by Koyo Encoder Inc
Overview of M-24201 by Koyo Encoder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-1124201VFA | Texas Instruments | 2x2 crosspoint switch : LVDS outputs 16-CFP -55 to 125 | |
5962-1124201QFA | Texas Instruments | QML class Q 2×2 1-Gbps LVDS crosspoint switch 16-CFP -55 to 125 | |
5962R1124201VFA | Texas Instruments | QML class V 2x2 1-Gbps LVDS crosspoint switch with RHA 16-CFP -55 to 125 |
Price & Stock for M-24201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72387229
|
RS | NRB Drawn Cup Full Complement, 38.14mm ID, 47.64mm OD, 31.75mm Width | Koyo M-24201 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3400 / $37.5000 | RFQ |