Part Details for M-22E10 1K by Nidec Corporation
Overview of M-22E10 1K by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F300-1B7H1-11022-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 22 position, With MYLAR | |
F305-1A7H1-21022-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 22 position, With MYLAR |
Price & Stock for M-22E10 1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-M-22E101K
|
Mouser Electronics | Precision Potentiometers 3600 degree electrical angle, 2 W, 1 kOhm resistance, manual ten turn wirewound, .2% linearity, 22mm diameter, solder lug terminals, 3/8-32" threaded bushing RoHS: Compliant | 51 |
|
$11.5800 / $18.6200 | Buy Now |