Part Details for M-2010K24R9FBTF by Vishay Intertechnologies
Overview of M-2010K24R9FBTF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-2010K24R9FBTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-2010K24R9FBTF
|
Avnet Americas | M-2010 100PPM 24.9 1% B TF (Alt: M-2010K24R9FBTF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.1250 / $1.5651 | Buy Now |
Part Details for M-2010K24R9FBTF
M-2010K24R9FBTF CAD Models
M-2010K24R9FBTF Part Data Attributes
|
M-2010K24R9FBTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M-2010K24R9FBTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 24.9ohm, 175V, 1% +/-Tol, -100,100ppm/Cel, 2010
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for M-2010K24R9FBTF
This table gives cross-reference parts and alternative options found for M-2010K24R9FBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M-2010K24R9FBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M-2010K24R9FST1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M-2010K24R9FBTF vs M-2010K24R9FST1 |
M-2010K24R9FST1 | RES,SMT,THICK FILM,24.9 OHMS,175WV,1% +/-TOL,-100,100PPM TC,2010 CASE | Vishay Thin Film | M-2010K24R9FBTF vs M-2010K24R9FST1 |
M-2010K24R9FBWS | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M-2010K24R9FBTF vs M-2010K24R9FBWS |
M-2010K24R9FST0 | RES,SMT,THICK FILM,24.9 OHMS,175WV,1% +/-TOL,-100,100PPM TC,2010 CASE | Vishay Thin Film | M-2010K24R9FBTF vs M-2010K24R9FST0 |