Part Details for M-20 by 3M Interconnect
Overview of M-20 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3879
|
Newark | Jacket Repair Kit |3M M-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.2400 / $179.9500 | Buy Now |
DISTI #
3MM-20-ND
|
DigiKey | WIRE SPLICE CABLE SPLICE KIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.8400 | Buy Now |
DISTI #
7000031846
|
Avnet Americas | Torch, Zone 1, Hand Held, 2.3V 0.3A Xeon Bulb, 15LM - Bulk (Alt: 7000031846) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000031846
|
Heilind Electronics | 7000031846 80611468820 CABLE REPAIR KIT (2131) | Americas - 0 in Stock |
|
$140.5292 / $182.6880 | Buy Now |