Part Details for M-1732-DX by Bimba Manufacturing Company
Overview of M-1732-DX by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-732MLC | Coilcraft Inc | General Purpose Inductor, 7.3uH, 20%, Ferrite-Core, 2929, | |
MSS7331-732MLB | Coilcraft Inc | General Purpose Inductor, 7.3uH, 20%, Ferrite-Core, 2929, | |
MSS7331-732ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for M-1732-DX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75179583
|
RS | Cylinder, O.L., With Magnet , 1-1/2In Bore, Stroke: 32In, Dbl Act/Univ Mt | Bimba M-1732-DX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$236.0500 | RFQ |