Part Details for M-159D-RTW by Excelta Corporation
Overview of M-159D-RTW by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
US159-DA14531EVZ | Renesas Electronics Corporation | Low Power Bluetooth® Pmod™ Board (Renesas Quick-Connect IoT) | |
US159-DA16200MEVZ | Renesas Electronics Corporation | Ultra Low Power Wi-Fi Pmod™ Board (Renesas Quick-Connect IoT) | |
US159-DA16600EVZ | Renesas Electronics Corporation | Ultra-Low-Power Wi-Fi + Bluetooth® Low Energy Combo Pmod™ Board (Renesas Quick-Connect IoT) |
Price & Stock for M-159D-RTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7093
|
Newark | Tweezers - Mini Replaceable Acetal .06" X .015" Tip - Straight |Excelta M-159D-RTW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6300 | Buy Now |
DISTI #
2827-M-159D-RTW-ND
|
DigiKey | TWEEZERS - MINI REPLACEABLE ACET Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$31.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.4300 / $47.8300 | Buy Now |
DISTI #
10216144
|
Techni-Tool, Inc. | Excelta M-159D-RTW Tweezers, Mini Replaceable Acetal 0.06"x0.015" Tip, Straight, 4.45" OAL | 12 |
|
$39.6300 | Buy Now |
DISTI #
10216144
|
TestEquity LLC | Excelta M-159D-RTW Tweezers, Mini Replaceable Acetal 0.06"x0.015" Tip, Straight, 4.45" OAL | 12 |
|
$39.6300 | Buy Now |