Part Details for M-1206K2000GBT0 by Vishay Intertechnologies
Overview of M-1206K2000GBT0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for M-1206K2000GBT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-1206K2000GBT0
|
Avnet Americas | M-1206 100PPM 200 2% B T0 - Tape and Reel (Alt: M-1206K2000GBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3538 / $1.7685 | Buy Now |
DISTI #
71-M-1206K2000GBT0
|
Mouser Electronics | Thick Film Resistors - SMD M-1206 100PPM 200 2% B T0 | 0 |
|
$1.6500 / $5.0600 | Order Now |
Part Details for M-1206K2000GBT0
M-1206K2000GBT0 CAD Models
M-1206K2000GBT0 Part Data Attributes
|
M-1206K2000GBT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M-1206K2000GBT0
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Chip | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | M | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Tolerance | 2% |