Part Details for M-1024-024 by Johnson Electric / Parlex Corporation
Results Overview of M-1024-024 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-102-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 40 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
54112-812102450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
51740-10102401CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P PF Vertical Receptacle. |
Price & Stock for M-1024-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.2000 / $211.3600 | Buy Now |