Part Details for M-0805K1002FSTF by Vishay Intertechnologies
Overview of M-0805K1002FSTF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-0805K1002FSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-0805K1002FSTF
|
Avnet Americas | M-0805 100PPM 10K 1% S TF e3 (Alt: M-0805K1002FSTF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
71-M-0805K1002FSTF
|
Mouser Electronics | Thick Film Resistors - SMD M-0805 100PPM 10K 1% S TF e3 | 0 |
|
$0.3150 / $0.3230 | Order Now |
Part Details for M-0805K1002FSTF
M-0805K1002FSTF CAD Models
M-0805K1002FSTF Part Data Attributes
|
M-0805K1002FSTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M-0805K1002FSTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 70 V |
Alternate Parts for M-0805K1002FSTF
This table gives cross-reference parts and alternative options found for M-0805K1002FSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M-0805K1002FSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M-0805K1002FBWS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Vishay Intertechnologies | M-0805K1002FSTF vs M-0805K1002FBWS |
M-0805K1002FST0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M-0805K1002FSTF vs M-0805K1002FST0 |
M-0805K1002FBT3 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Vishay Intertechnologies | M-0805K1002FSTF vs M-0805K1002FBT3 |
M-0805K1002FBT0 | RES,SMT,THICK FILM,10K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Vishay Thin Film | M-0805K1002FSTF vs M-0805K1002FBT0 |