Part Details for M-010.18-NTEE2.562 by Bimba Manufacturing Company
Overview of M-010.18-NTEE2.562 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1385IG#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran | |
LTC1385IG#TRPBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran | |
LTC1385CSW#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran |
Price & Stock for M-010.18-NTEE2.562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75193096
|
RS | Cylinder, O.L., With Magnet , 7/16In Bore, Stroke: 0.18In, N-Thrd, 2.562 In | Bimba M-010.18-NTEE2.562 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7000 | RFQ |