Part Details for M-0077-DXPT1T3 by Bimba Manufacturing Company
Results Overview of M-0077-DXPT1T3 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M-0077-DXPT1T3 Information
M-0077-DXPT1T3 by Bimba Manufacturing Company is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BFA | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | |
TPS40077PWPRG4 | Texas Instruments | 4.5V to 28V Input, Synchronous Buck Controller with Voltage Feed Forward 16-HTSSOP -40 to 85 | |
TPS40077PWP | Texas Instruments | 4.5V to 28V Input, Synchronous Buck Controller with Voltage Feed Forward 16-HTSSOP -40 to 85 |
Price & Stock for M-0077-DXPT1T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75193035
|
RS | Cylinder, O.L., With Magnet , 5/16In Bore, Stroke: 7In, Dbl Act/DE/RP Mt, Bump | Bimba M-0077-DXP... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$72.7500 | RFQ |