Part Details for M/60273/M/180 by Norgren
Overview of M/60273/M/180 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-273MLD | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-273MLD | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSS1260-273ML | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS |
Price & Stock for M/60273/M/180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72653755
|
RS | ROTARY ACTUATOR, 25MM COMPACT | Norgren M/60273/M/180 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,597.3700 | RFQ |