Part Details for M/44040/M/490 by Norgren
Overview of M/44040/M/490 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093084-4040LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 26 AWG, 4.0ms, passive, non-halogen free | |
10118884-404012LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 4 Positions, 2.54mm (0.100in) Pitch | |
10093084-4040HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 26 AWG, 4.0ms, passive, Halogen free |
Price & Stock for M/44040/M/490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72417835
|
RS | CYLINDER, LINTRA | Norgren M/44040/M/490 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,645.9200 | RFQ |