Part Details for LZX:PT570730 by Siemens
Overview of LZX:PT570730 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LZX:PT570730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-LZX:PT570730-ND
|
DigiKey | PLUG-IN RELAY, 4 CO CONTACTS, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$43.4800 | Buy Now |
DISTI #
982-LZX:PT570730
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY, 4 CO CONTACTS, RoHS: Compliant | 1 |
|
$35.4100 / $44.2600 | Buy Now |
DISTI #
70385555
|
RS | 4P Socket Mount Relay Screw 6 A 230V Ac | Siemens LZX:PT570730 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$36.1800 / $45.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.7200 / $40.6100 | Buy Now |
Part Details for LZX:PT570730
LZX:PT570730 CAD Models
LZX:PT570730 Part Data Attributes
|
LZX:PT570730
Siemens
Buy Now
Datasheet
|
Compare Parts:
LZX:PT570730
Siemens
Power/Signal Relay, 4 Form C, CHANGE-OVER, Momentary, 4A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SIEMENS | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Operate Voltage(AC) | 207 V | |
Coil Release Voltage(AC) | 69 V | |
Coil Voltage(AC)-Max | 253 V | |
Coil Voltage-Nom | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | Agni90/10 | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28mm x 22.5mm x 29mm | |
Reference Standard | CE; EAC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SNAP ON |