There are no models available for this part yet.
Overview of LZX:MT326115 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LZX:MT326115 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-LZX:MT326115-ND
|
DigiKey | PLUG-IN RELAY. 3 CO CONTACTS. Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$77.7600 | Buy Now | |
DISTI #
982-LZX:MT326115
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY. 3 CO CONTACTS. RoHS: Compliant | 0 |
|
$68.1200 / $77.7600 | Order Now | |
DISTI #
70724585
|
RS | RELAY, PLUG IN, 3 CO S, WITHOUT LED, 115VAC, 10A, WIDTH 38MM, MT RANGE | Siemens LZX:MT326115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.1200 / $75.1400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.1800 / $79.0200 | Buy Now |