Part Details for LZX:RT314024 by Siemens
Overview of LZX:RT314024 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZX:RT314024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-LZX:RT314024-ND
|
DigiKey | RELAY,24VDC,1CO Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$27.4300 | Buy Now |
DISTI #
982-LZX:RT314024
|
Mouser Electronics | Industrial Relays RELAY,24VDC,1CO RoHS: Compliant | 0 |
|
$23.8800 / $27.4300 | Order Now |
DISTI #
70724602
|
RS | RELAY, PLUG IN, 1CO RELAY 15MM, 24VDC | Siemens LZX:RT314024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1600 / $27.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1100 / $25.0900 | Buy Now |