Part Details for LZU450C4N by ECS International Inc
Overview of LZU450C4N by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LZU450C4N
LZU450C4N CAD Models
LZU450C4N Part Data Attributes
|
LZU450C4N
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
LZU450C4N
ECS International Inc
Ceramic BPF, 450MHz, CERAMIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 9 mm | |
Length | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Width | 3.5 mm |