Part Details for LZGR1CM560D11 by Luminous Town Electric Co Ltd
Overview of LZGR1CM560D11 by Luminous Town Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LZGR1CM560D11
LZGR1CM560D11 CAD Models
LZGR1CM560D11 Part Data Attributes
|
LZGR1CM560D11
Luminous Town Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LZGR1CM560D11
Luminous Town Electric Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUMINOUS TOWN ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | LZG(16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | LZG(16V) | |
Terminal Pitch | 2 mm |
Alternate Parts for LZGR1CM560D11
This table gives cross-reference parts and alternative options found for LZGR1CM560D11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LZGR1CM560D11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41042A4566M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF, | TDK Corporation | LZGR1CM560D11 vs B41042A4566M016 |
UPM1C560MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | LZGR1CM560D11 vs UPM1C560MDD1FA |
UPJ1C560MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | LZGR1CM560D11 vs UPJ1C560MDD1CM |
NRSX560M16V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | LZGR1CM560D11 vs NRSX560M16V5X11TBNF |
NRSZ560M16V5X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | LZGR1CM560D11 vs NRSZ560M16V5X11TBSTNF |
EEUFC1C560(H) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LZGR1CM560D11 vs EEUFC1C560(H) |
UPM1C560MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | LZGR1CM560D11 vs UPM1C560MDD1CP |
NRSZ560M16V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | LZGR1CM560D11 vs NRSZ560M16V5X11F2F |
UPV1C560MFD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | LZGR1CM560D11 vs UPV1C560MFD1CT |
566KXM016MST2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, | Cornell Dubilier Electronics Inc | LZGR1CM560D11 vs 566KXM016MST2 |