Part Details for LZE-13-100-A-00-10-S by Alliance Sensors Group
Results Overview of LZE-13-100-A-00-10-S by Alliance Sensors Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LZE-13-100-A-00-10-S Information
LZE-13-100-A-00-10-S by Alliance Sensors Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LZE-13-100-A-00-10-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1817-LZE-13-100-A-00-10-S-ND
|
DigiKey | LINEAR POSITION SENSOR 4" RANGE, Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$345.2824 / $386.7100 | Buy Now |
DISTI #
ASGLZE-13-100-A-00-10-S
|
Heilind Electronics | 100 MM RNG,13MMSS HOUSING AXIAL,M7,0-10VDC OUTPUT | Americas - 2 in Stock |
|
$330.2069 / $373.0910 | Buy Now |