Part Details for LZ60 by ebm-papst
Overview of LZ60 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9745
|
Newark | Metal Filter, For Use With:Ebm Papst 4000 And 9000 Series, Fan Frame Size:120Mm, Fixing Centers:104.8Mm, Guard Material:-, Filter Material:-, Product Range:-, Accessory Type:Metal Filter, External Depth:4.45Mm, Fan Filter Type:Mesh Rohs Compliant: Yes |Ebm-Papst LZ60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$8.0800 | Buy Now |
DISTI #
381-2536-ND
|
DigiKey | FILTER 119MM WIRE MESH METAL Min Qty: 1 Lead time: 17 Weeks Container: Box |
1833 In Stock |
|
$6.3994 / $8.8000 | Buy Now |
DISTI #
LZ60
|
Avnet Americas | Thrml Mgmt Access Fan Filter Screen Black - Bulk (Alt: LZ60) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9920 / $8.0769 | Buy Now |
DISTI #
5912-LZ60
|
Mouser Electronics | Fan Accessories Fan Filter for 4000/9000 Series, Stainless Steel Wire Mesh Filter RoHS: Compliant | 475 |
|
$6.3900 / $8.8000 | Buy Now |
DISTI #
70105471
|
RS | Fan Filter, Finger guards, 4000 series fans, UL Listed, VDE and CE Approved | ebm-papst LZ60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1381 |
|
$8.1900 / $10.2400 | Buy Now |
|
Onlinecomponents.com | Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter. RoHS: Compliant |
1063 In Stock |
|
$4.9800 / $8.8600 | Buy Now |
DISTI #
LZ60
|
Avnet Americas | Thrml Mgmt Access Fan Filter Screen Black - Bulk (Alt: LZ60) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9920 / $8.0769 | Buy Now |
DISTI #
LZ60
|
TME | Filter, steel, 119x119mm Min Qty: 1 | 0 |
|
$9.2000 / $10.6300 | RFQ |
DISTI #
000000000000027364
|
Sager | Fan Accessories Fan Filter for 4000/9000 Series, Stainless Steel Wire Mesh Filter Min Qty: 1 | 267 |
|
$5.1300 / $7.9600 | Buy Now |
|
Master Electronics | Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter. RoHS: Compliant |
1063 In Stock |
|
$4.9800 / $8.8600 | Buy Now |