Part Details for LZ60-8 by ebm-papst
Overview of LZ60-8 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ60-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M1931
|
Newark | Metal Filter, 8000 Series Fans, For Use With:Ebm Papst 80Mm Axial Fans, Fan Frame Size:80Mm, Fixing Centers:71.37Mm, Guard Material:-, Filter Material:-, Product Range:-, Accessory Type:Metal Mesh Filter, External Depth:4.45Mm Rohs Compliant: Yes |Ebm-Papst LZ60-8 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 | Buy Now |
DISTI #
381-3174-ND
|
DigiKey | FILTER MESH FOR 8000 SERIES Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
115 In Stock |
|
$4.2996 / $5.9700 | Buy Now |
DISTI #
LZ60-8
|
Avnet Americas | Thrml Mgmt Access Finger Guard 80mm Metal - Bulk (Alt: LZ60-8) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0720 / $5.0769 | Buy Now |
DISTI #
5912-LZ60-8
|
Mouser Electronics | Fan Accessories Metal Filter Fan Guard for 8000 Series RoHS: Compliant | 9 |
|
$4.2100 / $5.2700 | Buy Now |
DISTI #
70105524
|
RS | Fan, Accessory, Metal Mesh Filter, Fits Series:8000A/N/V,8100,8300/V,8400/N/V Serie | ebm-papst LZ60-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 3 |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Finger Guard 80mm Metal RoHS: Compliant |
354 In Stock 55 Factory Stock |
|
$3.9900 / $8.7900 | Buy Now |
DISTI #
000000000000273513
|
Sager | Fan Accessories Metal Filter Fan Guard for 8000 Series Min Qty: 1 | 0 |
|
$3.1600 / $5.0000 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Finger Guard 80mm Metal RoHS: Compliant |
354 In Stock 55 Factory Stock |
|
$3.9900 / $8.7900 | Buy Now |
|
Neutron USA | Fan Accessories FINGER GRD | 50 |
|
$39.9100 | Buy Now |