Part Details for LZ40N by ebm-papst
Overview of LZ40N by ebm-papst
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ40N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F1032
|
Newark | Fan Filter Screen, 120Mm, Plastic, For Use With:Ebm Papst 4000 Series Dc Axial Fans, Fan Frame Size:120Mm, Fixing Centers:-, Guard Material:Stainless Steel, Filter Material:Plastic, Product Range:- Rohs Compliant: Yes |Ebm-Papst LZ40N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$17.0700 / $19.7000 | Buy Now |
DISTI #
381-3090-ND
|
DigiKey | FRAME PLASTIC FOR 4000, 9000 SER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
46 In Stock |
|
$15.9434 / $21.0500 | Buy Now |
DISTI #
LZ40N
|
Avnet Americas | Thrml Mgmt Access Fan Filter Screen Black - Bulk (Alt: LZ40N) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0960 / $19.6923 | Buy Now |
DISTI #
5912-LZ40N
|
Mouser Electronics | Fan Accessories Fan Screen for 4000/9000 Series, Black Fiberglass Plastic Frame RoHS: Compliant | 100 |
|
$15.9400 / $21.0500 | Buy Now |
DISTI #
V36:1790_11304515
|
Arrow Electronics | Thrml Mgmt Access Fan Filter Screen Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | Americas - 15 |
|
$13.1470 / $15.4670 | Buy Now |
DISTI #
70105472
|
RS | Fan Filter, Finger guards, 4000 series fans, UL Listed, VDE and CE Approved | ebm-papst LZ40N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 614 |
|
$16.8400 / $21.0500 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Fan Filter Screen Black RoHS: Compliant |
146 In Stock 7 Factory Stock |
|
$15.4000 / $23.3900 | Buy Now |
DISTI #
29733985
|
Verical | Thrml Mgmt Access Fan Filter Screen Black RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 127 |
|
$15.0600 / $16.0000 | Buy Now |
DISTI #
70325216
|
Verical | Thrml Mgmt Access Fan Filter Screen Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2014 | Americas - 18 |
|
$20.2150 / $30.4070 | Buy Now |
DISTI #
33946296
|
Verical | Thrml Mgmt Access Fan Filter Screen Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$13.1470 / $15.4670 | Buy Now |